• Platform for Everything Technical
  • Snabba leveranser
  • Expertis sedan 1923
  • Öppet köp t.o.m. 29 jan

Siemens 6FX50028QN081AH0 M17 1 st Piece

Liknande avbildning
Gängtyp anslutningssida
M17
Förpackningstyp
Piece
Typ
6FX5002-8QN08-1AH0
Tvärsnittsarea (max.)
0.75 mm²
Ytter-Ø
10.5 mm
Datablad (PDF)
EAN:
Fabrikatsnr.
Artikelnr.:
Leverans ons 2 dec.

Antal
Toal (3 090,00 kr / stycken)
3 090,00 kr
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
MOTION-CONNECT 500, one cable connection solution OCC, basis cable

Viktig information!

Tekniska specifikationer

Förpackningstyp

Piece

Typ

6FX5002-8QN08-1AH0

Tvärsnittsarea (max.)

0.75 mm²

Ytter-Ø

10.5 mm

Trådtvärsnitt (Sensor-/ventilkablage)

0.75 mm²

Anslutning

Anslutning

Gängtyp anslutningssida

M17

Gäng-typ kabelanslutning och montering

M17

max. Tvärsnitt

0.75 mm²

Area min.

0.2 mm²

Tillslutningssätt

Speedcon

Tillverkarnr.

6FX50028QN081AH0

Innehåll

1 st

Kabel-Ø

10.5 mm

Kabel-Ø till

10.5 mm

Kabel-Ø-område

10.5 mm (max)

RoHS-godkänd

Ja

According to IEC/EN 60332-1-2

Polyvinyl chloride (PVC)

Other

UKCA

Ej tillämpligt

Dokument & nedladdningar

Datablad

Datablad 2875944 Siemens 6FX50028QN081AH0 M17 1 st Piece

Bruks- och säkerhetsanvisning

Bruks- och säkerhetsanvisning 2875944 Siemens 6FX50028QN081AH0 M17 1 st Piece

Beskrivning

Single cable connection prefabricated 4G0.75+2x0.5+4x0.2 C SPEED-CONNECT connector M17 Cores with end sleeve Data cable with IX connector UL/CSA DESINA MOTION-CONNECT 500 Dmax=10.5 mm, length(m)= One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)

Vilken typ av Sensor/ställdon anslutningsteknik letar du efter?

Fler intressanta produkter

(*Alla priser är exkl. moms.)