Universalhölje
Pressgjuten aluminium
IP66
IP69
Grå (RAL 7001)
330 mm
230 mm
120 mm
317 mm
222 mm
112 mm
1 st
(L x B x H) 330 x 230 x 120 mm
Ja
3485 g
pulverlackerat
MWE Industrial Solution
8100.8027.0
Alum Enclos & acc.
93604
Datablad 2450888 Molex 936040127 GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 330 x 230 x 12
Bruks- och säkerhetsanvisning 2450888 Molex 936040127 GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 330 x 230 x 12