LED driver
Konstant effekt
(L x B x H) 141.5 x 49.0 x 32.0 mm
54 V
9 V
MM-Zeichen. SELV. CE. IEC. UKCA. EAC. CCC. ENEC. EN. UL. RCM
1.7 A
1.7 A
ll
justerbar
IP67
Tråd
60.0 W
1 x
0.9 A
305 V
110 V
524.0 g
60.0 W (max)
49.0 mm
32.0 mm
141.5 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datablad 3164381 MEAN WELL XLN-60-H-B LED driver Konstant effekt 60.0 W 0.9 - 1.7 A 9 - 54 V justerbar 1 st
Datablad 3164381 MEAN WELL XLN-60-H-B LED driver Konstant effekt 60.0 W 0.9 - 1.7 A 9 - 54 V justerbar 1 st
Bruks- och säkerhetsanvisning 3164381 MEAN WELL XLN-60-H-B LED driver Konstant effekt 60.0 W 0.9 - 1.7 A 9 - 54 V justerbar 1 st
Villkor för garanti 3164381 MEAN WELL XLN-60-H-B LED driver Konstant effekt 60.0 W 0.9 - 1.7 A 9 - 54 V justerbar 1 st