LED driver
Konstantspänning
0.35 A
(L x B x H) 141.5 x 49.0 x 32.0 mm
24 V
24 V
CE.IEC.UKCA.EAC.CCC.ENEC.EN.UL.RCM
2.5 A
2.5 A
ll
PFC-krets
IP67
Tråd
60.0 W
1 x
305 V
110 V
524.0 g
60.0 W (max)
49.0 mm
32.0 mm
141.5 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datablad 3164374 MEAN WELL XLN-60-24 LED driver Konstantspänning 60.0 W 2.5 A 24 V PFC-krets 1 st
Datablad 3164374 MEAN WELL XLN-60-24 LED driver Konstantspänning 60.0 W 2.5 A 24 V PFC-krets 1 st
Bruks- och säkerhetsanvisning 3164374 MEAN WELL XLN-60-24 LED driver Konstantspänning 60.0 W 2.5 A 24 V PFC-krets 1 st
Villkor för garanti 3164374 MEAN WELL XLN-60-24 LED driver Konstantspänning 60.0 W 2.5 A 24 V PFC-krets 1 st