

Piece
Stiftinsats
Kiselgrå (RAL 7032)
Han® E
Crimp
40
40 + PE
≥ 10.000
Han® EEE HMC
1 st
+125 °C
-40 °C
Ja
500 V
FALSE
40
Bus
-40-125 °C
V0
6 kV
Crimp connection
Other
3
FALSE
0.14-4 mm²
0.14-4 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
10000
40
Datablad 3007814 HARTING 09322403101 Stiftinsats Han® E 40 + PE Crimp 1 st Piece
Datablad 3007814 HARTING 09322403101 Stiftinsats Han® E 40 + PE Crimp 1 st Piece
Bruks- och säkerhetsanvisning 3007814 HARTING 09322403101 Stiftinsats Han® E 40 + PE Crimp 1 st Piece