

Enkelmodul
Kiselgrå (RAL 7032)
Crimp
2
2 + PE
0.14 mm²
4 mm²
≥ 500
Han-Modular®
1 st
+125 °C
-40 °C
Ja
500 V
FALSE
2
Bus
-40-125 °C
V0
6 kV
Crimp connection
Other
3
TRUE
0.14-4 mm²
0.14-4 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
2
Datablad 3009557 HARTING 09140033152 Enkelmodul 2 + PE Crimp 1 st
Datablad 3009557 HARTING 09140033152 Enkelmodul 2 + PE Crimp 1 st
Bruks- och säkerhetsanvisning 3009557 HARTING 09140033152 Enkelmodul 2 + PE Crimp 1 st