

Stiftinsats
Kiselgrå (RAL 7032)
Han® Q
Crimp
3
3 + PE
1.5 mm²
10 mm²
500
Han® Q
1 st
+125 °C
-40 °C
Ja
830 V
FALSE
3
Pin
-40-125 °C
V0
8 kV
Crimp connection
Other
3
FALSE
1.5-10 mm²
1.5-10 mm²
TRUE
Other
Thermoplastic
40 A
Thermoplastic
500
3
Datablad 3007900 HARTING 09120033052 Stiftinsats Han® Q 3 + PE Crimp 1 st
Datablad 3007900 HARTING 09120033052 Stiftinsats Han® Q 3 + PE Crimp 1 st
Bruks- och säkerhetsanvisning 3007900 HARTING 09120033052 Stiftinsats Han® Q 3 + PE Crimp 1 st