• Platform for Everything Technical
  • Snabba leveranser
  • Expertis sedan 1923
  • Öppet köp t.o.m. 29 jan

Siemens 3SU18010BD004AB1 3SU1801-0BD00-4AB1 Hölje för markmontering, Metallfrontring 1 knapp Klar, Silver 1 st

1/4
Datablad (PDF)
EAN:
Fabrikatsnr.
Artikelnr.:
Utgått


Toal (650,00 kr / stycken)
690,00 kr
-6 %
650,00 kr
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
  • Antal befälspunkter: 1
  • Utförande av manöverpanel: Tryckknapp
  • Utförande av kontakt/hjälpkontakter: Silverlegering
  • Montering av höljet: Lodrätt
  • Skyddsklass: II.
  • DRIFTSPÄNNING 5 - 500 V DC/AC
  • Ljusstyrka 900 - 1400 mcd
  • Material för manöverelementet: Metall
  • Höljesmaterial: plast
  • Material av hållaren: Metall
Typ av produkt

Hölje

Switch/tryckknapp - specifikationer

för markmontering

Metallfrontring

Typ av ljus

LED

Typ

LED

Aktiveringstyp

1 knapp

Tillverkarfärg

Klar

Silver

Kapslingsfärg

Grå

Tryck-motiv

I

Anslutning

Fri kabelände

Fjäderdraganslutning

Form

Monteringsöppning: Rund;hölje: Kvadratisk;manövreringselement: Rund

Kontakttyp

1 NO

Utförande

Med fördjupning för beteckningsskylt

IP66

IP67

IP69/IP69K

Min. temperatur

-25 °C

Max. temperatur

+70 °C

Bredd

85 mm

Höjd

85 mm

Innehåll

1 st

Mått.

(B x H x D) 85 x 85 x 75 mm

RoHS-godkänd

Ja

Djup

75 mm

Typ

3SU1801-0BD00-4AB1

1

Grey

FALSE

Plastic

0

IP67/IP69K

1

0

0

0

0

1

0

Dokument & nedladdningar

Datablad

Datablad 2262376 Siemens 3SU18010BD004AB1 3SU1801-0BD00-4AB1 Hölje för markmontering, Metallfrontring 1 knapp Klar, Silver 1 st

Bruks- och säkerhetsanvisning

Bruks- och säkerhetsanvisning 2262376 Siemens 3SU18010BD004AB1 3SU1801-0BD00-4AB1 Hölje för markmontering, Metallfrontring 1 knapp Klar, Silver 1 st

Beskrivning

Enclosure for command devices, 22 mm, round, enclosure material plastic, enclosure top part gray, 1 control point, A = illuminated pushbutton, clear, metal, 1 NO, LED 24 V, spring-type terminal floor mounting, support terminal, label: I 1xM20 each on top and bottom Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Versions available: Yellow/gray, plastic/metal, 1-6 command points, empty enclosure/pre-equipped, optionally with AS-Interface connection.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Vilken typ av Ställdon letar du efter?

Tillbehör

(*Alla priser är exkl. moms.)

De nödvändiga tillbehören behövs för att kunna använda artikeln som beskrivs