• Platform for Everything Technical
  • Snabba leveranser
  • Expertis sedan 1923
  • Öppet köp t.o.m. 29 jan

Siemens 3RW4028-1BB14 3RW40281BB14 Mjukstartare Motoreffekt på 400 V 18.5 kW Motoreffekt på 230 V 11 kW 200 V, 480 V Nom

1/6
Datablad (PDF)
EAN:
Fabrikatsnr.
Artikelnr.:
Utgått


Toal (8 790,00 kr / stycken)
8 790,00 kr
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
  • Driftsfrekvens 50/60 Hz
  • Montering: Skruv- och snäppfäste
  • Skala: S0
  • Antal poler: 3
  • Antal slutare:2
  • Antal växlare: 1
  • Kapslingsklass: IP20
  • Isolationsspänning: 600 V
  • Ledningslängd: Maximalt 300 m.
Motorspänning

400 V

Typ av produkt

Mjukstartare

Anslutningsström

38 A

Motoreffekt på 230 V

11 kW

Motoreffekt på 400 V

18.5 kW

Nominell spänning

200 V

480 V

Tillverkarnr.

3RW40281BB14

Nominell ström

38 A

Nominell ström - avrundad

38 A

Typ

3RW4028-1BB14

Mått.

(B x H x D) 45 x 125 x 155 mm

Anslutning

Skruv

Bredd

45 mm

Höjd

125 mm

Djup

155 mm

Max. temperatur

+60 °C

Min. temperatur

-25 °C

UKCA

Ej tillämpligt

Dokument & nedladdningar

Datablad

Datablad 2262689 Siemens 3RW4028-1BB14 3RW40281BB14 Mjukstartare Motoreffekt på 400 V 18.5 kW Motoreffekt på 230 V 11 kW 200 V, 480 V Nom

Bruks- och säkerhetsanvisning

Bruks- och säkerhetsanvisning 2262689 Siemens 3RW4028-1BB14 3RW40281BB14 Mjukstartare Motoreffekt på 400 V 18.5 kW Motoreffekt på 230 V 11 kW 200 V, 480 V Nom

Beskrivning

SIRIUS soft starter S0 38 A, 18.5 kW/400 V, 40 °C 200-480 V AC, 110-230 V AC/DC Screw terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).
The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-loaded terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-loaded terminals. The optional fan permits an even more compact design in the control cabinet.
Simple, efficient and always up to date - SIRIUS modular system.

Tips

Vilken typ av Mjukstartare letar du efter?

Tillbehör

(*Alla priser är exkl. moms.)

De nödvändiga tillbehören behövs för att kunna använda artikeln som beskrivs