

LED-ljusramp
Cylindrisk
LED
Med drivenhet
Aluminium
(Ø) 115 mm
n.rel.
115 mm
I
None
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
1000 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Glass opal
IK05
220-240 V
IP65
TRUE
1
TRUE
Open beam/diffuse
4000-4000 K
10 W
660 lm
White
FALSE
FALSE
Suitable for loop-through wiring
Other
42-45 mA
None
66 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
Ja
Bruks- och säkerhetsanvisning 2979445 RZB 612168.0031.1 LED-ljusramp LED