

Pollarelampa
Cylindrisk
LED
Aluminium
(Ø) 115 mm
n.rel.
115 mm
I
E27
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
57-57 W
Not required
140 mm
FALSE
3
500 mm
Aluminium
HV halogen lamp
Bollard luminaire
Direct/indirect
Symmetric
Glass transparent
IK02
0-250 V
IP65
FALSE
1
FALSE
Open beam/diffuse
57 W
FALSE
FALSE
Suitable for loop-through wiring
Other
Refractor lens
FALSE
FALSE
FALSE
No
No
No
FALSE
Other
1
Bruks- och säkerhetsanvisning 2979105 RZB 611885.0031 611885.0031 Pollarelampa LED