

Stiftinsats
Jetsvart (RAL 9005)
Han® 1A
Crimp
3
3 + PE
0.14 mm²
2.5 mm²
100
Han® 1A
1 st
+90 °C
-30 °C
Ja
400 V
FALSE
3
Bus
-30-90 °C
V0
6 kV
Crimp connection
Other
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other
Thermoplastic
10 A
Thermoplastic
100
3
Datablad 3007784 HARTING 09100033106 Stiftinsats Han® 1A 3 + PE Crimp 1 st
Datablad 3007784 HARTING 09100033106 Stiftinsats Han® 1A 3 + PE Crimp 1 st
Bruks- och säkerhetsanvisning 3007784 HARTING 09100033106 Stiftinsats Han® 1A 3 + PE Crimp 1 st