

Piece
Streckkodpositionssystem
50125677
Laser
1 st
SSI
DC
60 mA
Other
-35-50 °C
FALSE
0.05 Hz
Other
Other
Other
Other
Other
0.8 Hz
Safety class 3
Other
None
None
Cuboid
10 mm
SSI
Class 1
Laser diode, red light
Other
18-30 V
FALSE
Glass
Other
IP65
100 mm
108.7 mm
48.3 mm
Ja
Bruks- och säkerhetsanvisning 2980617 Leuze Electronic 50125677 Streckkodpositionssystem 1 st Piece