

Streckkodpositionssystem
50125676
1 st
DC
60 mA
Other
-5-50 °C
FALSE
Other
Other
Other
Other
Other
Safety class 3
Other
None
None
Cuboid
10 mm
PROFIBUS
Class 1
Laser diode, red light
Other
18-30 V
FALSE
Glass
Other
IP65
100 mm
108.7 mm
48.3 mm
Ja
Bruks- och säkerhetsanvisning 2980618 Leuze Electronic 50125676 Streckkodpositionssystem 1 st