

Linjeprofilsensor
50111330
Laser
1 st
Glas
Ethernet
DC
Plastic
-30-50 °C
FALSE
Other
Other
Connector M12
PNP/NPN
Anticoincidence
Safety class 3
Other
None
None
Ethernet
Other
Laser diode, red light
Other
18-30 V
FALSE
Glass
Other
IP67
56 mm
160 mm
74 mm
Ja
Bruks- och säkerhetsanvisning 2982212 Leuze Electronic 50111330 Linjeprofilsensor 1 st