

Streckkodpositionssystem
50104783
1 st
DC
100 mA
Other
0-40 °C
FALSE
Other
Other
Connector M12
Other
Other
Safety class 3
Other
None
None
Cuboid
100 mm
Class 2
Laser diode, red light
Other
4.9-5.4 V
FALSE
Glass
Other
IP67
15 mm
48 mm
40.3 mm
Ja
Bruks- och säkerhetsanvisning 2980629 Leuze Electronic 50104783 Streckkodpositionssystem 1 st