The RP4060 and RP2060 are supplied standard with solder-in and coaxial cables with MCX and U.FL PCB receptacle mounts. Receptacles or leads can be left connected in circuit for easy connection of different signal. A browser tip är tillgänglig. Voltage rail probes are designad specifically to probe a 50 ohm DC power/voltage rail. The probe has large built-in offset, low attenuation (noise), and high DC input impedance. Built-in offset and low skugguation med the power/voltage rail to be offset in the oscililoscope by its mean DC voltage with high osciloscope gain (sensitivity) to achieve a noise-free view of small signal variations. The high DC input impedance eliminates loading of the DC rail. Inkl. a complete set of solder-in leads and coaxial cables.
OBS! Vi beklagar att vi inte har hunnit översätta denna produkttext. Texten nedan är maskinöversatt från tyska.
Version
Perits the DC signal to be displayed in the vertical center of the osciloscope grid with a high-sensitivity gain setting.
Tips
The probe skugguation is a nominell 1,2 x coupled to the osciilloscope at DC 50 Ω. This keeps additive noise to a minimum, and makes it exceptionally useful with Teledyne LeCroy’s 12-bitars High definition osciloscopes for lowest noise at highest sensitivity gain settings
Beskrivning
The RP4060 and RP2060 are supplied standard with solder-in and coaxial cables with MCX and U.FL PCB receptacle mounts. Receptacles or leads can be left connected in circuit for easy connection of different signal. A browser tip är tillgänglig. Voltage rail probes are designad specifically to probe a 50 ohm DC power/voltage rail. The probe has large built-in offset, low attenuation (noise), and high DC input impedance. Built-in offset and low skugguation med the power/voltage rail to be offset in the oscililoscope by its mean DC voltage with high osciloscope gain (sensitivity) to achieve a noise-free view of small signal variations. The high DC input impedance eliminates loading of the DC rail. Inkl. a complete set of solder-in leads and coaxial cables.
OBS! Vi beklagar att vi inte har hunnit översätta denna produkttext. Texten nedan är maskinöversatt från tyska.
Version
Perits the DC signal to be displayed in the vertical center of the osciloscope grid with a high-sensitivity gain setting.
Tips
The probe skugguation is a nominell 1,2 x coupled to the osciilloscope at DC 50 Ω. This keeps additive noise to a minimum, and makes it exceptionally useful with Teledyne LeCroy’s 12-bitars High definition osciloscopes for lowest noise at highest sensitivity gain settings