Universalhölje
Pressgjuten aluminium
IP66
IP69
Grå (RAL 7001)
100 mm
100 mm
80 mm
92 mm
92 mm
73 mm
1 st
(L x B x H) 100 x 100 x 80 mm
Ja
615 g
pulverlackerat
MWE Industrial Solution
8100.8015.0
Alum Enclos & acc.
93604
Datablad 2450884 Molex 936040103 GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 100 x 100 x 80
Bruks- och säkerhetsanvisning 2450884 Molex 936040103 GWconnect Enclosure, Die-cast Aluminum, S-8100 Series, without External Mounting Flanges, 100 x 100 x 80