Universalhölje
Pressgjuten aluminium
IP66
Dammgrå (RAL 7037)
189 mm
167 mm
80 mm
178 mm
155 mm
74 mm
1 st
(L x B x H) 189 x 167 x 80 mm
Ja
848 g
pulverlackerat
MWE Industrial Solution
8000.6294.0
Alum Enclos & acc.
93604
Datablad 2450877 Molex 936040070 GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 189 x 167 x 80mm
Bruks- och säkerhetsanvisning 2450877 Molex 936040070 GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 189 x 167 x 80mm