

Single
Enkelmodul
EMC-utförande
Crimp
27
27
0.13 mm²
0.33 mm²
≥ 500
Han-Modular®
1 st
+85 °C
-40 °C
16 V
FALSE
27
Bus
-40-85 °C
V0
0.8 kV
Crimp connection
Other
3
TRUE
0.13-0.33 mm²
0.13-0.33 mm²
Other
Thermoplastic
2 A
Thermoplastic
500
27
Datablad 3009561 HARTING 09140273113 Enkelmodul 27 Crimp 1 st Single
Datablad 3009561 HARTING 09140273113 Enkelmodul 27 Crimp 1 st Single
Bruks- och säkerhetsanvisning 3009561 HARTING 09140273113 Enkelmodul 27 Crimp 1 st Single