

LED-hallampa
Platt
2
LED
Svängbar
30°
Pressgjuten aluminium
n.rel.
Other
I
397 mm
None
None
Other
Silver
AC/DC
117-117 W
LED operating device current-controlled
80-89
TRUE
406 mm
110 mm
Aluminium
LED not exchangeable
FALSE
Symmetric
IK05
220-240 V
FALSE
IP65
FALSE
TRUE
FALSE
2
TRUE
Open beam/diffuse
488-532 mA
6500-6500 K
117 W
17300 lm
White
FALSE
Ending
SDCM3
0.05
Other
-30-55 °C
850 °C - 30 s
488-532 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
148 lm/W
FALSE
FALSE
13
8
80 %
10 %
No
Continuously variable
No
TRUE
0.99
Ej tillämpligt
Bruks- och säkerhetsanvisning 2977507 RZB 921680.004.1.76 921680.004.1.76 LED-hallampa LED