LED driver
Konstant effekt
(L x B x H) 107.0 x 40.0 x 32.0 mm
54 V
9 V
CE.RCM.IEC.EAC.CCC.ENEC.EN.UKCA
1.4 A
1.4 A
ll
Plug-in terminal
40.0 W
1 x
0.6 A
305 V
100 V
252.0 g
40.0 W (max)
40.0 mm
32.0 mm
107.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datablad 3164321 MEAN WELL XLC-40-H-BS LED driver Konstant effekt 40.0 W 0.6 - 1.4 A 9 - 54 V 1 st
Datablad 3164321 MEAN WELL XLC-40-H-BS LED driver Konstant effekt 40.0 W 0.6 - 1.4 A 9 - 54 V 1 st
Bruks- och säkerhetsanvisning 3164321 MEAN WELL XLC-40-H-BS LED driver Konstant effekt 40.0 W 0.6 - 1.4 A 9 - 54 V 1 st
Villkor för garanti 3164321 MEAN WELL XLC-40-H-BS LED driver Konstant effekt 40.0 W 0.6 - 1.4 A 9 - 54 V 1 st