LED driver
Konstantström
(L x B x H) 147.0 x 40.0 x 32.0 mm
54 V
9 V
MM-Zeichen
1.1 A
1.1 A
ll
PFC-krets
Plug-in terminal
25.0 W
1 x
0.3 A
305 V
100 V
180.0 g
25.0 W (max)
40.0 mm
32.0 mm
147.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datablad 3164306 MEAN WELL XLC-25-H-BSN LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V PFC-krets 1 st
Datablad 3164306 MEAN WELL XLC-25-H-BSN LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V PFC-krets 1 st
Bruks- och säkerhetsanvisning 3164306 MEAN WELL XLC-25-H-BSN LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V PFC-krets 1 st
Villkor för garanti 3164306 MEAN WELL XLC-25-H-BSN LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V PFC-krets 1 st