LED driver
Konstantspänning
0.15 A
(L x B x H) 147.0 x 40.0 x 32.0 mm
24 V
MM-Zeichen; SELV; CE; EN; IEC; UKCA; CCC; ENEC; RCM
1.05 A
1.05 A
ll
PFC-krets
Plug-in terminal
25.2 W
1 x
305 V
100 V
180.0 g
25.2 W (max)
40.0 mm
32.0 mm
147.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Bruks- och säkerhetsanvisning 3164301 MEAN WELL XLC-25-24-S LED driver Konstantspänning 25.2 W 1.05 A 24 V PFC-krets 1 st
Villkor för garanti 3164301 MEAN WELL XLC-25-24-S LED driver Konstantspänning 25.2 W 1.05 A 24 V PFC-krets 1 st