LED driver
Konstantström
(L x B x H) 252 x 90 x 43.80 mm
152 V
76 V
UL 8750,EN 61347-1,EN 61347-2-13,IEC 61347-1,IEC 61347-2-13
2.10 A
2.1 A
I
dimbar
IP67
Tråd
319.20 W
1 x
305 V/AC
90 V/AC
1880 g
319.20 W (max)
90 mm
43.80 mm
252 mm
+85 °C
-40 °C
Certified by EU Garan
Datablad 3018530 MEAN WELL LED driver Konstantström 319.20 W 2.10 A 76 - 152 V dimbar 1 st
Bruks- och säkerhetsanvisning 3018530 MEAN WELL LED driver Konstantström 319.20 W 2.10 A 76 - 152 V dimbar 1 st
Villkor för garanti 3018530 MEAN WELL LED driver Konstantström 319.20 W 2.10 A 76 - 152 V dimbar 1 st