

LED-hallampa
n.rel.
II
560 mm
2.5 mm²
Screwed terminal
Black
AC/DC
FALSE
None
LED operating device current-controlled
80-89
FALSE
TRUE
7
200 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic matt/satinized
IK08
220-240 V
FALSE
IP65
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
630-630 mA
5000-5000 K
145 W
22500 lm
White
FALSE
Suitable for loop-through wiring
80000 h
50000 h
SDCM5
RG1
-20-50 °C
850 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
155 lm/W
FALSE
26.8
FALSE
FALSE
FALSE
FALSE
22
13
20 %
5 %
FALSE
No
No
No
TRUE
TRUE
Powder coating
0.95
Bruks- och säkerhetsanvisning 2984985 lichtline 445650140050 LED-hallampa