

Nödutgångsbelysning
Ceiling surface mounting
I
188 mm
Escape route signage
Other
2.5 mm²
Plug-in connection
Aluminium
AC
LED operating device current-controlled
FALSE
210 mm
Insert sheet/plate
Single/double-sided
3
349 mm
80 mm
Aluminium
LED not exchangeable
1
360 mm
Plastic, opal
IK03
220-240 V
IP40
TRUE
FALSE
TRUE
32 m
8.3 W
FALSE
FALSE
Suitable for loop-through wiring
50000 h
5-35 °C
Diffuser lens/optic/panel
1-8 h
FALSE
A
TRUE
TRUE
0.94
Bruks- och säkerhetsanvisning 3793879 Eaton 40071354829 Nödutgångsbelysning