Pendellampa
220 V/AC
240 V/AC
144
LED
LED fast installerad
30 W
30 W
30 kWh/1000h
1800 cm
I
IP20
Jetsvart (RAL 9005)
Aluminium
(Ø x H) 380 mm x 60 mm
n.rel.
Varmvit
Neutralvit
Ja
4000 K
2200 lm
2200 lm
60 mm
380 mm
Certified by EU Garan
Datablad 2795542 Deko Light Sculptoris 400 342190 Pendellampa LED LED fast installerad 30 W Jetsvart (RAL 9005)
Bruks- och säkerhetsanvisning 2795542 Deko Light Sculptoris 400 342190 Pendellampa LED LED fast installerad 30 W Jetsvart (RAL 9005)
Villkor för garanti 2795542 Deko Light Sculptoris 400 342190 Pendellampa LED LED fast installerad 30 W Jetsvart (RAL 9005)