1/20


4G Smartphone
Galaxy S25 5G
5G
Svart
Qualcomm® Snapdragon
8 x
Android™ 15
15.7 cm
6.2 tum
2340 x 1080 Pixel
Full-HD+
50 Megapixel
10 Megapixel
12 Megapixel
12 Megapixel
12 GB
256 GB
Nano SIM
Dual-SIM
Ja
5.4
850 MHz
900 MHz
1800 MHz
1900 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Visa mer700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Visa mer850 MHz
900 MHz
1900 MHz
2100 MHz
Li-Ion
4000 mAh
5G
Ja
Gorilla Glass
Ja
Ja
Ja
IP68
70.5 mm
146.9 mm
7.2 mm
162 g
USB-C®
B (A - G)
10 W
25 W
med USB Power Delivery
Bruks- och säkerhetsanvisning 3735643 Samsung Galaxy S25 5G 256 GB Svart EEK B (A - G) 15.7 cm (6.2 tum) 4G Smartphone