

LED-ljusramp
n.rel.
I
108 mm
None
1.50 mm²
FALSE
Screwed terminal
Anthracite
Powder coating
AC
FALSE
12-12 W
LED operating device current-controlled
80-89
FALSE
3
108 mm
650 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Plastic, opal
IK06
200-240 V
IP54
TRUE
1
TRUE
> 80° - Extreme wide beam
3000-3000 K
12 W
390 lm
White
FALSE
FALSE
Ending
25000 h
Other
50-60 mA
None
33 lm/W
FALSE
FALSE
FALSE
180
No
No
No
FALSE
Other
Ej tillämpligt
Bruks- och säkerhetsanvisning 2979225 RZB 611978.0031 LED-ljusramp