LED driver
Konstantström
(L x B x H) 107.0 x 40.0 x 32.0 mm
54 V
9 V
MM-Zeichen; SELV. CE.EN.IEC.EAC.UKCA.CCC.ENEC.RCM
1.1 A
1.1 A
ll
justerbar
Plug-in terminal
25.0 W
1 x
0.3 A
305 V
100 V
158.0 g
25.0 W (max)
40.0 mm
32.0 mm
107.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datablad 3164303 MEAN WELL XLC-25-H-B LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V justerbar 1 st
Datablad 3164303 MEAN WELL XLC-25-H-B LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V justerbar 1 st
Bruks- och säkerhetsanvisning 3164303 MEAN WELL XLC-25-H-B LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V justerbar 1 st
Villkor för garanti 3164303 MEAN WELL XLC-25-H-B LED driver Konstantström 25.0 W 0.3 - 1.1 A 9 - 54 V justerbar 1 st