- Produkttyp
- LED1794Glödlampa224LED-reflektorlampa65LED-rör27SMD LED18Batteridriven LED-lampa3COB LED2Halogen2Plantlampa2LED kylskåpsbelysning1
- Pris
- Varumärke
- OSRAM619OSRAM HOMELIGHTING616Paulmann471Philips241Philips LED211V-TAC157LightMe105Nordlux59Megaman55Müller-Licht52LEDVANCE38Sygonix30Omnilux27RIDI17Segula14WiZ12Megatron11DOTLUX5Heitronic5Deko Light4Eurolite4Hama4BOLD3Signify3Bailey Electric & Electronics1GP1Lucci1Protec1Scharnberger & Hasenbein1
- Ljusfärg (i kelvin)
- 1000 K21600 K11700 K121800 K1111900 K32000 K102200 K572400 K22500 K162600 K12700 K9542800 K293000 K2223500 K14000 K3684900 K15000 K16000 K36400 K16500 K104
- Driftspänning
- 12 V14812312 V DC/AC312 V/DC124 V236 V DC/AC250 V258 V177 V178 V280 V1185 V290 V595 V2100 V6120 V8130 V2220 V24022015230 V139023019230 V/AC9240 V34124015240 V/AC12240 V/DC1
- Max. effekt
- 0.8 W10.9 W41 W141.1 W21.2 W31.3 W11.4 W41.5 W141.6 W21.7 W31.8 W291.9 W72 W422.00 W12.1 W32.2 W392.3 W72.4 W102.5 W672.50 W12.6 W252.7 W72.8 W172.9 W153 W263.1 W73.2 W83.3 W93.4 W623.5 W563.6 W53.7 W183.8 W263.9 W44 W1114.00 W14.1 W44.2 W274.3 W484.4 W64.5 W564.50 W74.6 W154.7 W274.8 W424.9 W685 W685.00 W15.1 W15.2 W15.3 W25.5 W315.6 W75.7 W85.8 W95.9 W476 W816.00 W16.1 W86.2 W16.3 W16.4 W46.5 W856.7 W66.8 W46.9 W157 W1177.1 W17.2 W227.3 W67.4 W17.5 W567.8 W57.9 W18 W598.2 W48.5 W408.50 W18.6 W48.8 W119 W429.1 W19.5 W129.7 W19.9 W110 W3510.5 W2410.8 W311 W3811.2 W111.5 W1211.6 W212 W1512.5 W212.8 W313 W2513.3 W213.5 W213.8 W314 W1514.5 W214.8 W415 W1215.5 W415.6 W116 W616.5 W617 W1417.5 W517.6 W118 W1518.2 W218.5 W619 W320 W2421 W322 W622.5 W123 W724 W1124.9 W125 W126 W1227 W228 W230 W334 W435 W236 W1040 W541 W142 W342.8 W250 W460 W865 W480 W195 W2140 W2150 W1
- Typ
- Sockel
- Energiklass
- Dimbar
- Ljusflöde
- ≙ Kraft från en glödlampa (område)
- Ljuskällor - specifikationer
- Ofta sökta kategorier:
- Erbjudanden
Led Lampor
2138 Resultat

Paulmann 29272 LED-lamp EEK F (A - G) GU10 7 W Varmvit (Ø x H) 50 mm x 56 mm 1 st

OSRAM HOMELIGHTING 4058075036680 LED-lamp EEK F (A - G) GU10 Reflektor 4.3 W = 50 W Varmvit (Ø x H) 50 mm x 54 mm ej dim

OSRAM HOMELIGHTING 4058075433441 LED-lamp EEK F (A - G) GX53 Specialform 4.9 W = 40 W Varmvit (Ø x H) 75 mm x 28 mm 1 st

Müller-Licht 400403 LED-lamp EEK F (A - G) E27 Droppform 2.2 W = 25 W Varmvit Filament 1 st

Sygonix SY-5781468 LED-lamp EEK A (A - G) E27 2.2 W = 40 W Varmvit (Ø x H) 60 mm x 104 mm Filament 5 st

Philips 30734600 Glödlampa-lamp EEK F (A - G) GU5.3 Reflektor 7.5 W Varmvit (Ø x H) 50.5 mm x 45.5 mm 1 st

Segula 55679 LED-lamp EEK G (A - G) E14 Rörform 2.5 W = 21 W Varmvit (Ø x H) 20 mm x 115 mm dimbar 1 st

OSRAM HOMELIGHTING 4058075819412 LED-lamp EEK F (A - G) E27 Päronform 14 W = 100 W Varmvit (Ø x L) 60 mm x 118 mm 3 st

Sygonix SY-6442038 LED-lamp EEK F (A - G) G4 1 W = 10 W Varmvit (Ø x L) 10 mm x 30 mm 2 st

OSRAM HOMELIGHTING 4058075832022 LED-lamp EEK F (A - G) E14 Kronljusform 7.5 W = 60 W Neutralvit (Ø x L) 39 mm x 115 mm

Omnilux 88043031 LED-lamp E27 Par 30 11 W Röd (Ø x H) 95 mm x 92 mm 1 st

Omnilux 88043032 LED-lamp E27 Par 30 11 W Grön (Ø x L) 95 mm x 92 mm 1 st

5627748 Batteridriven LED-lampa-lamp EEK F (A - G) E27 20 W = 203 W Varmvit (Ø x H) 95 mm x 195 mm ej dimbar 1 st

Sygonix TA63P11 LED-lamp E27 Päronform (Ø x L) 60 mm x 105 mm 1 st

OSRAM HOMELIGHTING 4099854190131 Batteridriven LED-lampa-lamp EEK F (A - G) E27 Päronform 8 W = 60 W Neutralvit (Ø x H)

OSRAM HOMELIGHTING 4058075558069 LED-lamp EEK F (A - G) G23 Rörform 6 W = 11 W Varmvit (Ø x L) 32 mm x 234 mm 1 st

Eurolite 9210410U Glödlampa-lamp E27 Reflektor 60 W Grön (Ø x H) 80 mm x 110 mm 1 st

OSRAM HOMELIGHTING 4058075840089 LED-lamp EEK F (A - G) E27 Klotform 3.5 W = 28 W Varmvit (Ø x L) 125 mm x 150 mm 1 st

OSRAM HOMELIGHTING 4099854795145 LED-lamp EEK E (A - G) GR10q Specialform 18 W Varmvit till neutralvit ej dimbar 1 st

OSRAM HOMELIGHTING 4058075096769 LED-lamp EEK F (A - G) GU10 Reflektor 6.9 W = 80 W Varmvit (Ø x H) 50 mm x 50 mm 1 st

OSRAM HOMELIGHTING 4058075432420 LED-lamp EEK E (A - G) G9 Kolvform 4.2 W = 40 W Kallvit (Ø x H) 18 mm x 49 mm 1 st

Megaman MM48532 LED-lamp EEK F (A - G) E27 Päronform 8.8 W = 60 W Varmvit (Ø x H) 60 mm x 109 mm inkl. dagsljussensor 1

OSRAM HOMELIGHTING 4058075558083 LED-lamp EEK E (A - G) G23 Rörform 6 W = 11 W Neutralvit (Ø x H) 32 mm x 234 mm 1 st

Lucci 120894 LED-lamp EEK F (A - G) GX53 18 W Neutralvit (Ø) 200 mm dimbar 1 st

Omnilux 88081885 LED-lamp E27 Par 38 15 W Röd (Ø x H) 121 mm x 135 mm 1 st

OSRAM HOMELIGHTING 4099854501913 LED-rör-lamp EEK E (A - G) 2G11 Lysrör 12 W Dagsljusvitt 1 st

Paulmann 28866 LED-lamp E14 Kronljusform 4 W Guld (Ø x H) 25 mm x 82 mm dimbar 1 st

LightMe LM85311 LED-lamp EEK G (A - G) E14 Droppform 4 W Blå (Ø x H) 45 mm x 78 mm Filament 1 st

Segula 55607 LED-lamp EEK G (A - G) G9 Stiftsockel 1.5 W = 10 W Varmvit (Ø x H) 14 mm x 57 mm dimbar 1 st

OSRAM HOMELIGHTING 4058075433120 LED-lamp EEK G (A - G) E27 Reflektor 6.4 W = 50 W Varmvit (Ø x H) 65 mm x 88 mm dimbar

LightMe LM85227 LED-lamp EEK G (A - G) G4 Reflektor 3 W = 20 W Varmvit (Ø x H) 35 mm x 42 mm ej dimbar 1 st

Paulmann 28723 LED-lamp E27 1.3 W Röd (Ø x H) 60 mm x 106 mm 1 st

LightMe LM85310 LED-lamp EEK G (A - G) E14 Droppform 4 W Röd (Ø x H) 45 mm x 78 mm Filament 1 st

Paulmann 29086 LED-lamp E27 Globe Helix 3.5 W Guld (Ø x H) 110 mm x 160 mm 1 st

Philips LED 871951432407700 LED-lamp EEK D (A - G) E27 Päronform 11.5 W = 100 W Varmvit (Ø x H) 60 mm x 108 mm dimbar (V

Paulmann 28999 LED-lamp EEK E (A - G) E27 7 W Varmvit (Ø x H) 60 mm x 114 mm 1 st

Eurolite 9210360U Glödlampa-lamp E27 Reflektor 60 W Röd (Ø x L) 80 mm x 110 mm 1 st

OSRAM HOMELIGHTING 4058075435537 LED-lamp EEK E (A - G) E27 Päronform 7 W = 60 W Varmvit 1 st

OSRAM HOMELIGHTING 4099854232893 LED-lamp EEK F (A - G) S14S Stavform 9.9 W = 75 W Varmvit (Ø x H) 29 mm x 29 mm 1 st

LEDVANCE 140991.LE.00.01 LED-lamp EEK E (A - G) 2G11, 4pin Stavform 8 W = 18 W Kallvit (Ø x L) 44 mm x 229.5 mm ej dimba

OSRAM HOMELIGHTING 4099854340376 LED-lamp EEK F (A - G) E27 3.5 W = 28 W Varmvit (Ø x L) 35 mm x 45 mm 3 st

OSRAM HOMELIGHTING 4058075557390 LED-lamp EEK E (A - G) 2G11 8 W = 18 W Varmvit (Ø x H) 44 mm x 230 mm 1 st

OSRAM HOMELIGHTING 4058075557994 LED-lamp EEK E (A - G) G23 Rörform 4 W = 9 W Varmvit (Ø x H) 32.3 mm x 165 mm 1 st

Philips LED 77409700 LED-lamp EEK F (A - G) GU10 Reflektor 6.2 W = 80 W Varmvit (Ø x H) 5 cm x 5.6 cm dimbar 1 st

LightMe LM85356 LED-lamp EEK E (A - G) B15d 4.9 W = 48 W Varmvit (Ø x H) 18 mm x 57 mm ej dimbar 1 st

OSRAM HOMELIGHTING 4058075090668 LED-lamp EEK E (A - G) E14 Droppform 4 W = 40 W Varmvit (Ø x L) 45 mm x 84 mm Filament

OSRAM HOMELIGHTING 4058075840027 LED-lamp EEK G (A - G) E27 3.5 W = 26 W Varmvit (Ø x H) 35 mm x 35 mm 1 st

Philips LED 77415800 LED-lamp EEK F (A - G) GU10 Reflektor 3.5 W = 35 W Varmvit (Ø x H) 5 cm x 5.4 cm 1 st

Megaman MM21039 LED-lamp EEK G (A - G) E14 Kolvform 2 W = 11 W Varmvit (Ø x H) 26 mm x 59 mm dimbar 1 st

OSRAM HOMELIGHTING 4058075559103 LED-lamp EEK E (A - G) G24q-1 Rörform 6 W = 13 W Neutralvit (Ø x L) 33 mm x 130 mm 1 st

Megaman MM60724 LED-lamp EEK F (A - G) E27 Stavform 27 W = 50 W Neutralvit (Ø x H) 63 mm x 195 mm ej dimbar 1 st

OSRAM HOMELIGHTING 4058075592377 LED-lamp EEK D (A - G) E27 Päronform 7.5 W = 75 W Neutralvit (Ø x H) 60 mm x 105 mm ej

OSRAM HOMELIGHTING 4099854040092 LED-lamp EEK F (A - G) E27 Kolvform 8.8 W = 60 W Varmvit (Ø x H) 60 mm x 60 mm inkl. rö

Philips 8720169283886 LED-lamp EEK A (A - G) E27 4 W = 60 W Varmvit 3 st

OSRAM HOMELIGHTING 4099854348051 LED-lamp EEK A (A - G) E27 7.2 W Varmvit 3 st

Paulmann 28863 LED-lamp E14 Droppform 4 W Guld (Ø x H) 45 mm x 78 mm 1 st

Paulmann 28796 LED-lamp EEK F (A - G) G9 Stiftsockel 4 W Varmvit (Ø x H) 18 mm x 55 mm dimbar 1 st

Paulmann 29058 LED-lamp EEK E (A - G) GU10 Stavform 4.9 W Varmvit (Ø x H) 30 mm x 125 mm 1 st

OSRAM HOMELIGHTING 4058075058460 LED-lamp EEK G (A - G) E27 Päronform 2.50 W = 15 W Kallvit (Ø x H) 60 mm x 105 mm 1 st

Müller-Licht 400290 LED-lamp EEK E (A - G) E27 Päronform 4 W = 40 W Varmvit Filament 3 st

Philips LED 871951432441100 LED-lamp EEK D (A - G) E27 Droppform 3.4 W = 40 W Varmvit (Ø x H) 45 mm x 78 mm dimbar (Dim

Paulmann 28665 LED-lamp EEK G (A - G) E14 Droppform 2.6 W = 22 W Varmvit (Ø x H) 45 mm x 78 mm 1 st

OSRAM HOMELIGHTING 4058075432123 LED-lamp EEK E (A - G) GY6.35 Kolvform 2.2 W = 28 W Varmvit (Ø x H) 14 mm x 36 mm 1 st

OSRAM HOMELIGHTING 4058075435346 LED-lamp EEK F (A - G) E27 Päronform 7 W = 50 W Varmvit (Ø x H) 60 mm x 105 mm Filament

Paulmann 28912 LED-lamp EEK G (A - G) GU5.3 Reflektor 6 W Varmvit (Ø x H) 50 mm x 48 mm 3 st

Paulmann 28721 LED-lamp E27 2.2 W Blå (Ø x H) 60 mm x 106 mm 1 st

Paulmann 28722 LED-lamp E27 1.1 W Orange (Ø x H) 60 mm x 106 mm 1 st

LEDVANCE 161504.LE.00.01 LED-lamp EEK E (A - G) GX24q-3 Stavform 16 W = 32 W Kallvit ej dimbar 1 st

OSRAM HOMELIGHTING 4099854259715 LED-lamp EEK A (A - G) E27 Päronform 2.2 W = 40 W Neutralvit (Ø x H) 60 mm x 60 mm 2 st

Omnilux 88000010 LED-lamp EEK F (A - G) E27 Kolvform 9 W Varmvit till kallvit (Ø x H) 60 mm x 120 mm dimbar 1 st

Philips 8720169300576 LED-lamp EEK F (A - G) G4 Stiftsockel 2.1 W = 20 W Varmvit (Ø x H) 1.5 cm x 40 mm dimbar 1 st

V-TAC 217261 LED-lamp EEK F (A - G) E27 Päronform 8.50 W = 60 W Dagsljusvitt (Ø x H) 60 mm x 108 mm ej dimbar 1 st

OSRAM HOMELIGHTING 4099854456879 LED-reflektorlampa-lamp EEK E (A - G) GU5.3 Reflektor 3.4 W Kallvit (Ø x H) 50.00 mm x

OSRAM HOMELIGHTING 4099854457012 LED-reflektorlampa-lamp EEK E (A - G) GU5.3 3.4 W Varmvit (Ø x H) 50.00 mm x 50.00 mm 1

Megaman MM60822 LED-lamp EEK E (A - G) E27 Stavform 35 W = 180 W Varmvit (Ø x H) 63 mm x 195 mm ej dimbar 1 st

LightMe LM85358 LED-lamp EEK F (A - G) B15d 8 W = 60 W Varmvit (Ø x H) 18 mm x 100 mm dimbar 1 st

LEDVANCE 4099854071195 LED-lamp EEK G (A - G) E27 Par 30 10 W = 75 W Varmvit (Ø x H) 95 mm x 95 mm 1 st

OSRAM HOMELIGHTING 4058075304215 LED-lamp EEK F (A - G) E27 Päronform 10 W = 75 W Kallvit (Ø x H) 60 mm x 113 mm 1 st

Philips 24039100 Glödlampa-lamp EEK A (A - G) E40 Specialform 42.8 W Neutralvit (Ø x H) 53 mm x 236 mm 1 st

Sygonix SY-4893256 LED-lamp EEK E (A - G) GU10 5.7 W = 75 W Varmvit (Ø x H) 50 mm x 55 mm dimbar 3 st

Philips LED 34712000 LED-lamp EEK E (A - G) E27 Päronform 8.5 W = 75 W Varmvit (Ø x H) 60 mm x 104 mm ej dimbar 1 st

OSRAM HOMELIGHTING 4099854352355 LED-reflektorlampa-lamp EEK G (A - G) GU10 3.4 W Varmvit 5 st

OSRAM HOMELIGHTING 4099854457074 LED-reflektorlampa-lamp EEK E (A - G) GU5.3 Reflektor 3.4 W Varmvit (Ø x H) 50.00 mm x

OSRAM HOMELIGHTING 4099854458361 LED-reflektorlampa-lamp EEK E (A - G) GU5.3 2 W Varmvit (Ø x H) 50.00 mm x 50.00 mm 1 s

Deko Light 843517 LED-lamp EEK F (A - G) E27 12 W RGB, Varmvit till kallvit (Ø x H) 74 mm x 140 mm dimbar, App-styrd 1 s

Philips LED 76457900 LED-lamp EEK D (A - G) E27 Päronform 17.5 W = 150 W Varmvit (Ø x L) 7 cm x 12.1 cm 1 st

Eurolite 9210440U Glödlampa-lamp E27 Reflektor 60 W Violett (Ø x H) 80 mm x 110 mm 1 st

LightMe LM85908 LED-lamp EEK G (A - G) G4 1.2 W = 12 W Varmvit (Ø x H) 12 mm x 38 mm 2 st

V-TAC 217142 LED-lamp EEK F (A - G) E27 Stavform 5.00 W = 40 W Varmvit (Ø x H) 30 mm x 300 mm 1 st
Rådgivare
Texten nedan är maskinöversatt från tysk originaltext.
Värt att veta om LED-lampor
Lampor med lysdioder belyser lägenheter, kontor, industribyggnader och till och med våra vägar. Hur LED-tekniken fungerar i detalj och vilka LED-lampor du kan välja mellan, får du reda på i vår "lysande" guide.
Lampor med lysdioder – förklara LED-teknik enkelt
Fördelar med LED-lampor
Lumen, konstruktion, lång livslängd - viktiga kriterier vid köp av LED-lampor
Vårt praxistipp: Design behöver ingen lampskärm
FAQ - vanliga frågor om LED-lampor
Lampor med lysdioder – förklara LED-teknik enkelt
Med LED-ljuskälla avses alla lampor som lyser med hjälp av lysdioder. Medan lysdioder ursprungligen endast användes för signaltillämpningar, ökade deras användningsområde med tiden. Genom den fortsatta utvecklingen av ljuskällan har en betydligt högre Leuchtkraft kunnat skapas. Det har skett en ökning av efterfrågan, massproduktion har kunnat drivas framåt och de höga priserna på lysdiodljuskällor har sjunkit. Men hur skapas ljuset nu konkret? Principen bakom den förklaras snabbt, Läs mer om den i vår guide

Fördelar med LED-lampor
Kallt ljus, högt pris, fördröjning vid tillkoppling och dessutom inte dimbar - fördomarna mot LED:er håller sig delvis envisa. Vid lanseringen av LED-lamporna var många konsumenter skeptiska och kritiserade framför allt de onaturliga ljusfärgerna och de höga inköpspriserna. Den lib-framställda glödlampan har dock ersatts av alternativa ljuskällor. Led-lamporna, som finns i olika storlekar, former och färger, spelar en stor roll.

Många konsumenter är övertygade om fördelarna med LED-ljuskällor. Om du använder belysning med lysdioder av hög kvalitet sparar du mycket ström jämfört med vanliga glödlampor. Även om du måste ta mer pengar i handen när du köper en LED, lönar det sig att investera snabbt tack vare den sparade strömmen och den långa livslängden. Till skillnad från vanliga glödlampor anses LED-ljuskällor vara mycket robusta och tåliga, dessutom blir de inte varma. Tack vare den låga värmeutvecklingen kan de användas för belysning inom många områden. På så sätt används lysdioder i små ljuskedjor, som drivs via batteri och som även kan lysa på ställen där varma glödlampor inte används. Led-lampor av hög kvalitet övertygar dessutom med naturlig färgsättning och ett högt ljusutbyte utan nämnvärt inledningsfas, vilket du kan vara på gång med andra energisparlampor.
För övrigt har ordet ”energisparlampa” i första hand grupperats i lysrörslampor, men i själva verket omfattar lågenergilampor även LED-lampor eller halogenlampor. Enligt en förordning från Europeiska unionen (EG) nr 244/2009) får endast belysningsartiklar som uppnår en viss effektivitet användas som energisparlampa. Typ av ljusproduktion spelar ingen roll.
Tack vare sin kompakta konstruktion kan de små lysdioderna monteras på olika sätt, till exempel i klassiska LED-taklampor och LED-strålare, i LED-rör och i LED-lampor i olika former och storlekar.
Lumen, konstruktion, lång livslängd - viktiga kriterier vid köp av LED-lampor
Med LED-ljus kan du belysa hela bostads-, kontors- och industrirum eller skapa diskreta accenter. Vilken LED-lampa som är rätt för dig beror på många olika faktorer och användningsområde. Nedan följer de viktigaste köpkriterierna för lysdioder.
Konstruktion
Lysdioderna är ytterst flexibla och kan utan problem förvaras i olika lampor. I vår e-butik hittar du ett stort urval LED-ljuskällor i olika former, t.ex. klassisk form av en glödlampa, ljus och rör eller i ovanliga varianter som flaskor-, vaser- eller stjärnform. För speciella ändamål finns det även LED-speciallampor.
Sockel
Om du vill byta till LED-lampor, sker bytet i regel enkelt. Tänk på att du köper sockeln till LED-ersättningen. Sockeln med lysdioder fungerar precis som på vanliga lampor som Edison-gänga. På så sätt hittar du också gängavkänningen E14, E27 eller E40 i LED-området. I vår onlinebutik finns det också ”mer exceptionella” sockeltyper, till exempel i stav- och rörform.
Lumen-värde och Kelvin
Med den moderna LED-tekniken har det varit möjligt att målinriktat överföra de finaste ljusnyanserna. På så sätt finns det LED-lampor i olika vittoner. Beroende på var och för vilket ändamål din LED-lampa ska användas, bestämmer du ljustemperaturen, alltså ljusfärgen. Den uttrycks i kelvin. Ju mindre Kelvinvärdet är på förpackningen till din LED-lampa, desto varmare är färgen. Varmvit rangerar mellan 2.700 och 3.300 Kelvin, neutralvita lampor mellan 3.300 och 5.300 Kelvin och LED-ljuskälla med värden som sträcker sig längre, avger dagsljusvitt ljus. Beroende på belysningssituationen kan du välja dagsljusvitt ljus till exempel för arbetsplatsen, neutralt vitt i hemmet och varmvitt ljus för avslappning. Förutom lysdioder med vitt ljus erbjuder vi i vår e-butik ett urval av ljuskällor med många andra färgskiftningar.
Värdet lm står för lumen, alltså ljusflödet, och avslöjar hur mycket ljus en lampa avger. När det gäller glödlampan kunde du dra slutsatser om en lamps ljusstyrka via den angivna watt-talet, för lysdioder är detta möjligt via lumen.
Strålningsvinkel
Strålningsvinkeln hos LED-lampor mäts i grader och ger information om möjlig diameter på ljuskäglan som skapas av en LED-lampa. Om du bara vill belysa en bild, faller valet på en ljuskälla med liten strålningsvinkel. För belysning av hela rum, till exempel med en LED-taklampa, rekommenderas en större vinkel. Led-taklampor hittar du i olika former och storlekar samt i olika lumen- och vindsområden.
Speciella funktioner
Vissa LED-taklampor och andra lampor med lysdioder är utrustade med olika extra funktioner. Så får du LED-taklampor som t.ex. med färgväxel, stjärneffekt eller till och med med inbyggd rökdetektor. Även när det gäller dimbarhet är LED-ljuskällan i sin föregångare lika bra. På så sätt kan du i en handvändning dimma din LED-taklampa, för att tillbringa en avslappnad kväll i diskret ljus.
Livslängd
Många tillverkare anger ett riktvärde för livslängd. Kontrollera och jämför informationen för att få så mycket glädje som möjligt av den valda ljuskällan.
Vårt praxistipp: Design behöver ingen lampskärm
I LED-området spelar design en speciell roll. Även LED-Retrofits, som utformats speciellt för ett enkelt byte av standardglödlampor, kan ses - delvis även utan lampskärm. En mängd dekorativa LED-lampor i minimalistisk stil förvandlas snabbt till en riktig blickfångare.
FAQ - vanliga frågor om LED-lampor

Passar en LED-lampa i sockel med vanliga glödlampor?
Ja, LED-lampor hittar du i vanliga socklar som du känner till från glödlampor.
Leuchtkraft hos lysdioder
Ja, var noga med att köpa information om ljusstyrka, ljusfärg och strålningsvinkel, för att hitta passande belysning för dina användningsområden. På så sätt kan du dra nytta av LED:ernas fördelar utan Leuchtkraft som glödlamporna
Kan lampor med lysdioder dimmas utan problem?
Endast specialriktade LED:er är dimbara. Om du letar efter dimbara LED-lampor, för att spara energi och utan större ansträngning skapa en behaglig ljusstämning för att avslappna, bör du vid köpet kontrollera om ljuskällan är dimbar eller inte.