Mina bevakningar
Du har inga bevakningar.
Min varukorg
Det finns inga artiklar i din varukorg.
Leverans till dörren eller utlämningsställe
Fri frakt över 599 kr
Över 750 000 produkter i sortimentet
Tekkie sedan 1923
Conrad

Adventskalender Conrad Components 2016

Art.nr: 1421383
SKU: 10197 | EAN: 9783645101974
Adventskalender Conrad Components 2016
79 kr (Exkl. moms 63,20 kr)
79.00
  • Fri frakt över 599 kr
  • 14 dagars ångerrätt
  • 2-års garanti på allt!
  • Leveranstid: 2 vard, UPS
St
Fri frakt vid köp över 599:-
Betala som du vill med Klarna!

Adventskalender

Egenskaper

  • Interactive electronics with digital counters
  • 24 art ideas for Tekkies
  • Every day a new experiment

Beskrivning

As in recent years, Conrad Electronics again has a new calendar in 2016, also, with 24 experiments for December 1 through 24. The topic is digital electronics. The experiments deal with digital counters with the CMOS chip 4060. This IC contains 14 digital divider flip-flops as well as a clock oscillator with multifaceted uses. It enables very different and very versatile applications that are not only educational but also fun. At the end there is a circuit that can be hung on the Christmas tree to represent a wood fire and falling stars.

There are various ways to use the electronics calendar. One person might simply wish to build everything exactly according to plan and enjoy the success; another wants to understand it exactly. The experiment descriptions should satisfy both. For this reason, the construction and the function are always described only as briefly as necessary for the successful construction. Afterwards, the technical background is explained in brief. Thus one finds the key ways with which one can also go on to look for more information. In any case, the experiments provide the greatest pleasure when one works on them with others. Parents and grandparents can perhaps pass on valuable experience and pique the interest of children and youths.

Using the available parts, one can also build significantly more circuits than can be shown here. Someone who works through the presented experiments with interest will quickly find further circuit variants and similar applications. And completely new circuits can also be developed. No limits are placed on your ingenuity!
We wish you great fun and a happy Christmastide!

Ytterligare information

For children under 14 years not suitable
to operate a 9V battery is required.

Manual finns enbart på engelska och tyska.
Recensioner av produkten Adventskalender Conrad Components 2016
Stäng
Adventskalender Conrad Components 2016